SN74ALS832FN-00 vs SN54ALS832J-00 feature comparison

SN74ALS832FN-00 Texas Instruments

Buy Now Datasheet

SN54ALS832J-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCJ, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS ALS
JESD-30 Code S-PQCC-J20 R-GDIP-T20
Length 8.9662 mm 24.195 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type OR GATE OR GATE
Number of Functions 6 6
Number of Inputs 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Power Supply Current-Max (ICC) 16 mA 16 mA
Propagation Delay (tpd) 8 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.9662 mm 7.62 mm
Base Number Matches 1 1

Compare SN74ALS832FN-00 with alternatives

Compare SN54ALS832J-00 with alternatives