SN74ALS832ADWR vs SN74ALS832FN-00 feature comparison

SN74ALS832ADWR Texas Instruments

Buy Now Datasheet

SN74ALS832FN-00 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP20,.4 QCCJ,
Pin Count 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IOH = 15MA @ VOH = 2V; IOL = 24MA @ VOL = 0.5V
Family ALS ALS
JESD-30 Code R-PDSO-G20 S-PQCC-J20
Length 12.8 mm 8.9662 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type OR GATE OR GATE
Max I(ol) 0.024 A
Number of Functions 6 6
Number of Inputs 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 16 mA 16 mA
Propagation Delay (tpd) 9 ns 8 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 2.65 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm 8.9662 mm
Base Number Matches 1 1

Compare SN74ALS832ADWR with alternatives

Compare SN74ALS832FN-00 with alternatives