SN74ALS832ADW vs SN54ALS832AFK feature comparison

SN74ALS832ADW Texas Instruments

Buy Now Datasheet

SN54ALS832AFK Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC QFN
Package Description GREEN, PLASTIC, SOIC-20 QCCN, LCC20,.35SQ
Pin Count 20 20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature IOH = 15MA @ VOH = 2V; IOL = 24MA @ VOL = 0.5V IOH = 12MA @ VOH = 2V; IOL = 12MA @ VOL = 0.4V
Family ALS ALS
JESD-30 Code R-PDSO-G20 S-CQCC-N20
JESD-609 Code e4
Length 12.8 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type OR GATE OR GATE
Max I(ol) 0.024 A 0.012 A
Moisture Sensitivity Level 1
Number of Functions 6 6
Number of Inputs 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP20,.4 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supply Current-Max (ICC) 16 mA 16 mA
Prop. Delay@Nom-Sup 9 ns
Propagation Delay (tpd) 9 ns 11 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 2.65 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.5 mm 8.89 mm
Base Number Matches 1 1

Compare SN74ALS832ADW with alternatives

Compare SN54ALS832AFK with alternatives