SN74ALS677ADWR vs SNJ54ALS633FN feature comparison

SN74ALS677ADWR Texas Instruments

Buy Now Datasheet

SNJ54ALS633FN Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP24,.4 QCCJ,
Pin Count 24
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH INHIBIT BUILT IN DIAGNOSTICS; BYTE CONTROL
Family ALS ALS
JESD-30 Code R-PDSO-G24 S-PQCC-J68
Length 15.4 mm 24.2316 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type ADDRESS COMPARATOR ERROR DETECTION AND CORRECTION CIRCUIT
Number of Bits 16 32
Number of Functions 1 1
Number of Terminals 24 68
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP24,.4 LDCC68,1.0SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 33 mA 250 mA
Propagation Delay (tpd) 38 ns 65 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm 24.2316 mm
Base Number Matches 1 1
Output Characteristics OPEN-COLLECTOR

Compare SN74ALS677ADWR with alternatives

Compare SNJ54ALS633FN with alternatives