SN74ALS634BJD vs SNJ54ALS633FN feature comparison

SN74ALS634BJD Texas Instruments

Buy Now Datasheet

SNJ54ALS633FN Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, DIP48,.6 QCCJ,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BUILT IN DIAGNOSTICS BUILT IN DIAGNOSTICS; BYTE CONTROL
Family ALS ALS
JESD-30 Code R-CDIP-T48 S-PQCC-J68
Logic IC Type ERROR DETECTION AND CORRECTION CIRCUIT ERROR DETECTION AND CORRECTION CIRCUIT
Number of Bits 32 32
Number of Functions 1 1
Number of Terminals 48 68
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE OPEN-COLLECTOR
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP48,.6 LDCC68,1.0SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Length 24.2316 mm
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 250 mA
Propagation Delay (tpd) 65 ns
Seated Height-Max 4.57 mm
Width 24.2316 mm

Compare SN74ALS634BJD with alternatives

Compare SNJ54ALS633FN with alternatives