SN74ALS29827DWR
vs
ADL5306ACP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ANALOG DEVICES INC
Part Package Code
SOIC
QFN
Package Description
PLASTIC, SO-24
VQCCN, LCC16,.12SQ,20
Pin Count
24
16
Reach Compliance Code
unknown
unknown
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
ALS
JESD-30 Code
R-PDSO-G24
S-XQCC-N16
JESD-609 Code
e4
e0
Length
15.4 mm
3 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
1
Number of Ports
2
Number of Terminals
24
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
VQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
15 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
2.65 mm
1 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
3 mm
Base Number Matches
2
1
Rohs Code
No
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
Package Equivalence Code
LCC16,.12SQ,20
Supply Current-Max (Isup)
6.6 mA
Compare SN74ALS29827DWR with alternatives
Compare ADL5306ACP with alternatives