ADL5306ACP
vs
AM29827LCB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ADVANCED MICRO DEVICES INC
Part Package Code
QFN
QLCC
Package Description
VQCCN, LCC16,.12SQ,20
QCCN, LCC28,.45SQ
Pin Count
16
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-XQCC-N16
S-CQCC-N28
JESD-609 Code
e0
e0
Length
3 mm
8.89 mm
Number of Functions
1
1
Number of Terminals
16
28
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
VQCCN
QCCN
Package Equivalence Code
LCC16,.12SQ,20
LCC28,.45SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
2.54 mm
Supply Current-Max (Isup)
6.6 mA
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
3 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
TTL
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
3 mm
8.89 mm
Base Number Matches
1
2
Pbfree Code
No
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
S
Load Capacitance (CL)
300 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Number of Bits
10
Number of Ports
2
Output Characteristics
3-STATE
Output Polarity
TRUE
Power Supply Current-Max (ICC)
80 mA
Prop. Delay@Nom-Sup
23 ns
Propagation Delay (tpd)
15 ns
Compare ADL5306ACP with alternatives
Compare AM29827LCB with alternatives