SN74ALS29821DW vs SNJ54ALS29821JT feature comparison

SN74ALS29821DW Rochester Electronics LLC

Buy Now Datasheet

SNJ54ALS29821JT Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description GREEN, PLASTIC, SOIC-24 DIP, DIP24,.3
Pin Count 24 24
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Family ALS ALS
JESD-30 Code R-PDSO-G24 R-GDIP-T24
JESD-609 Code e4 e0
Length 15.4 mm 32.005 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 10 10
Number of Functions 1 10
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 16 ns 21 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm 7.62 mm
Base Number Matches 2 2
ECCN Code EAR99
Control Type INDEPENDENT CONTROL
Count Direction UNIDIRECTIONAL
Load Capacitance (CL) 300 pF
Max I(ol) 0.048 A
Package Equivalence Code DIP24,.3
Packing Method TUBE
Power Supply Current-Max (ICC) 15 mA
Prop. Delay@Nom-Sup 21 ns
Screening Level MIL-PRF-38535
Trigger Type POSITIVE EDGE

Compare SN74ALS29821DW with alternatives

Compare SNJ54ALS29821JT with alternatives