SNJ54ALS29821JT vs SN74ALS29821NT3 feature comparison

SNJ54ALS29821JT Texas Instruments

Buy Now Datasheet

SN74ALS29821NT3 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS INC
Part Package Code DIP
Package Description DIP, DIP24,.3 DIP,
Pin Count 24
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Control Type INDEPENDENT CONTROL
Count Direction UNIDIRECTIONAL
Family ALS ALS
JESD-30 Code R-GDIP-T24 R-PDIP-T24
JESD-609 Code e0
Length 32.005 mm 31.64 mm
Load Capacitance (CL) 300 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.048 A
Number of Bits 10 10
Number of Functions 10 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 15 mA
Prop. Delay@Nom-Sup 21 ns
Propagation Delay (tpd) 21 ns
Qualification Status Not Qualified COMMERCIAL
Screening Level MIL-PRF-38535
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm 7.62 mm
Base Number Matches 2 2

Compare SNJ54ALS29821JT with alternatives

Compare SN74ALS29821NT3 with alternatives