SN74ALS11ADRG4 vs SN74ALS11ADP3 feature comparison

SN74ALS11ADRG4 Texas Instruments

Buy Now Datasheet

SN74ALS11ADP3 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP14,.25 SOP, SOP14,.25
Pin Count 14
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family ALS ALS
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type AND GATE AND GATE
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Functions 3 3
Number of Inputs 3 3
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 3 mA
Prop. Delay@Nom-Sup 13 ns 13 ns
Propagation Delay (tpd) 13 ns 13 ns
Qualification Status Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 1 1

Compare SN74ALS11ADRG4 with alternatives

Compare SN74ALS11ADP3 with alternatives