SN74ALS11ADRG4 vs DM74ALS11AM feature comparison

SN74ALS11ADRG4 Texas Instruments

Buy Now Datasheet

DM74ALS11AM Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
parentfamilyid 887511
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.4 12.4
Average Weight (mg) 151.15 151.15
CO2e (mg) 1874.26 1874.26
Samacsys Description Logic Gates Triple 3 Inpt Pos AND Gates
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 206.602404
Category CO2 Kg 12.4 12.4
CO2 2561.8698096000003
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2011-06-20
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Family ALS ALS
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e0
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type AND GATE AND GATE
Max I(ol) 0.008 A 0.008 A
Moisture Sensitivity Level 1
Number of Functions 3 3
Number of Inputs 3 3
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 3 mA 3 mA
Prop. Delay@Nom-Sup 13 ns 13 ns
Propagation Delay (tpd) 13 ns 10 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 3

Compare SN74ALS11ADRG4 with alternatives

Compare DM74ALS11AM with alternatives