SN74ALS1020ANP1 vs SN74ALS1020AN feature comparison

SN74ALS1020ANP1 Texas Instruments

Buy Now Datasheet

SN74ALS1020AN Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP14,.3 0.300 INCH, PLASTIC, DIP-14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Logic IC Type NAND GATE NAND GATE
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code No
Part Package Code DIP
Pin Count 14
Additional Feature IOH = 1MA @ VOH = 2.4V; IOL = 12MA @ VOL = 0.4V
Family ALS
JESD-609 Code e0
Length 19.305 mm
Number of Functions 2
Number of Inputs 4
Propagation Delay (tpd) 8 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Finish TIN LEAD
Width 7.62 mm

Compare SN74ALS1020ANP1 with alternatives

Compare SN74ALS1020AN with alternatives