Part Details for SN74ALS1020ANP1 by Texas Instruments
Overview of SN74ALS1020ANP1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS1020ANP1
SN74ALS1020ANP1 CAD Models
SN74ALS1020ANP1 Part Data Attributes
|
SN74ALS1020ANP1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS1020ANP1
Texas Instruments
IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74ALS1020ANP1
This table gives cross-reference parts and alternative options found for SN74ALS1020ANP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS1020ANP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS1020AN3 | IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74ALS1020ANP1 vs SN74ALS1020AN3 |
SNC54ALS1020AJ | IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74ALS1020ANP1 vs SNC54ALS1020AJ |
SN74ALS1020AN-10 | ALS SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | SN74ALS1020ANP1 vs SN74ALS1020AN-10 |
SN74ALS1020AJ4 | IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74ALS1020ANP1 vs SN74ALS1020AJ4 |
SN74ALS1020AN1 | IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74ALS1020ANP1 vs SN74ALS1020AN1 |
SNJ54ALS1020AJ | ALS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | SN74ALS1020ANP1 vs SNJ54ALS1020AJ |
M38510/38407SCX | NAND Gate, ALS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | AMD | SN74ALS1020ANP1 vs M38510/38407SCX |
SN54ALS1020AJ | IC ALS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14, Gate | Texas Instruments | SN74ALS1020ANP1 vs SN54ALS1020AJ |
SN74ALS1020ANP3 | IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74ALS1020ANP1 vs SN74ALS1020ANP3 |
M38510/38407SCX | ALS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74ALS1020ANP1 vs M38510/38407SCX |