SN74ALS1003AD vs DV74ALS1003AN feature comparison

SN74ALS1003AD Rochester Electronics LLC

Buy Now Datasheet

DV74ALS1003AN avg Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC AVG SEMICONDUCTORS
Part Package Code SOIC DIP
Package Description PLASTIC, SO-14 PLASTIC, DIP-14
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IOH = 0.1MA @ VOH = 5.5V; IOL = 24MA @ VOL = 0.5V
Family ALS ALS
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e0
Length 8.65 mm 18.86 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 33 ns 33 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.69 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Base Number Matches 2 1
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 7.8 mA

Compare SN74ALS1003AD with alternatives

Compare DV74ALS1003AN with alternatives