Part Details for DV74ALS1003AN by avg Semiconductors
Overview of DV74ALS1003AN by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DV74ALS1003AN
DV74ALS1003AN CAD Models
DV74ALS1003AN Part Data Attributes
|
DV74ALS1003AN
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74ALS1003AN
avg Semiconductors
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 7.8 mA | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DV74ALS1003AN
This table gives cross-reference parts and alternative options found for DV74ALS1003AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74ALS1003AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALS1003NP1 | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC | DV74ALS1003AN vs SN74ALS1003NP1 |
SN54ALS1003J | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | DV74ALS1003AN vs SN54ALS1003J |
SN74ALS1003NP3 | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC | DV74ALS1003AN vs SN74ALS1003NP3 |
SN74ALS1003JP4 | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | DV74ALS1003AN vs SN74ALS1003JP4 |
SN74ALS1003ANP3 | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC | DV74ALS1003AN vs SN74ALS1003ANP3 |
SN74ALS1003AN3 | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC | DV74ALS1003AN vs SN74ALS1003AN3 |
SN54ALS1003AJ-00 | Texas Instruments | Check for Price | ALS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | DV74ALS1003AN vs SN54ALS1003AJ-00 |
SN74ALS1003J4 | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | DV74ALS1003AN vs SN74ALS1003J4 |