SN74AHCT1G14DCKT
vs
TC7SZ04FU(5LTST,JF
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TOSHIBA CORP
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SC-70, 5 PIN
TSSOP,
Pin Count
5
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1996-05-01
Samacsys Manufacturer
Texas Instruments
Family
AHCT/VHCT/VT
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
10 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
1.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Compare SN74AHCT1G14DCKT with alternatives
Compare TC7SZ04FU(5LTST,JF with alternatives
TC7SZ04FU(5LTST,JF vs TC7SH04FTE85L
TC7SZ04FU(5LTST,JF vs TC7SET04FU,LJ(CT
TC7SZ04FU(5LTST,JF vs TC7SET04FU(T5L,JF)
TC7SZ04FU(5LTST,JF vs MC74VHC1GU04DF1G
TC7SZ04FU(5LTST,JF vs 935266680125
TC7SZ04FU(5LTST,JF vs TC7SET04F(T5LCANOF
TC7SZ04FU(5LTST,JF vs 74AHCT1G14GW,118
TC7SZ04FU(5LTST,JF vs 74LVC1G06GW-G
TC7SZ04FU(5LTST,JF vs SN74AHCT1G14DCK3