TC7SZ04FU(5LTST,JF
vs
TC7SET04F(T5LCANOF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
TSSOP,
LSSOP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2 mm
2.9 mm
Logic IC Type
INVERTER
INVERTER
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Propagation Delay (tpd)
10 ns
12 ns
Seated Height-Max
1.1 mm
1.4 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
1.25 mm
1.6 mm
Base Number Matches
1
1
Compare TC7SZ04FU(5LTST,JF with alternatives
TC7SZ04FU(5LTST,JF vs TC7SH04FTE85L
TC7SZ04FU(5LTST,JF vs TC7SET04FU,LJ(CT
TC7SZ04FU(5LTST,JF vs TC7SET04FU(T5L,JF)
TC7SZ04FU(5LTST,JF vs MC74VHC1GU04DF1G
TC7SZ04FU(5LTST,JF vs 935266680125
TC7SZ04FU(5LTST,JF vs 74AHCT1G14GW,118
TC7SZ04FU(5LTST,JF vs 74LVC1G06GW-G
TC7SZ04FU(5LTST,JF vs SN74AHCT1G14DCK3
TC7SZ04FU(5LTST,JF vs TC7SZ05F(T5LTST,JF
Compare TC7SET04F(T5LCANOF with alternatives