SN74AHC594PWRE4 vs SN74AS395FN-00 feature comparison

SN74AHC594PWRE4 Texas Instruments

Buy Now Datasheet

SN74AS395FN-00 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP16,.25 QCCJ,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL OUTPUT AVAILABLE TOTEMPOLE SERIAL SHIFT RIGHT OUTPUT
Count Direction RIGHT RIGHT
Family AHC/VHC/H/U/V AS
JESD-30 Code R-PDSO-G16 S-PQCC-J20
JESD-609 Code e4
Length 5 mm 8.9662 mm
Logic IC Type SERIAL IN PARALLEL OUT PARALLEL IN PARALLEL OUT
Moisture Sensitivity Level 1
Number of Bits 8 4
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP QCCJ
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 13.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING J BEND
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40
Trigger Type POSITIVE EDGE NEGATIVE EDGE
Width 4.4 mm 8.9662 mm
fmax-Min 115 MHz
Base Number Matches 1 1
Output Characteristics 3-STATE

Compare SN74AHC594PWRE4 with alternatives

Compare SN74AS395FN-00 with alternatives