SN74AHC594PWRE4
vs
HCF40104BC1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Part Package Code
TSSOP
QLCC
Package Description
TSSOP, TSSOP16,.25
QCCJ, LDCC20,.4SQ
Pin Count
16
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL OUTPUT AVAILABLE
Count Direction
RIGHT
BIDIRECTIONAL
Family
AHC/VHC/H/U/V
4000/14000/40000
JESD-30 Code
R-PDSO-G16
S-PQCC-J20
JESD-609 Code
e4
e3
Length
5 mm
8.9662 mm
Logic IC Type
SERIAL IN PARALLEL OUT
PARALLEL IN PARALLEL OUT
Moisture Sensitivity Level
1
Number of Bits
8
4
Number of Functions
1
1
Number of Terminals
16
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
QCCJ
Package Equivalence Code
TSSOP16,.25
LDCC20,.4SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
13.9 ns
440 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
15 V
Supply Voltage-Min (Vsup)
2 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
4.4 mm
8.9662 mm
fmax-Min
115 MHz
3 MHz
Base Number Matches
1
1
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
3000000 Hz
Output Characteristics
3-STATE
Compare SN74AHC594PWRE4 with alternatives
Compare HCF40104BC1 with alternatives