SN74AHC1G00DCKT vs NLVVHC1G00DFT2G feature comparison

SN74AHC1G00DCKT Texas Instruments

Buy Now Datasheet

NLVVHC1G00DFT2G onsemi

Buy Now Datasheet
No
Obsolete Obsolete
TEXAS INSTRUMENTS INC ONSEMI
SOIC
GREEN, PLASTIC, SC-70, 5 PIN 5 PIN
5
compliant compliant
EAR99
8542.39.00.01 8542.39.00.01
1996-05-01
Texas Instruments
AHC/VHC/H/U/V AHC/VHC/H/U/V
R-PDSO-G5 R-PDSO-G5
e4 e3
2 mm 2 mm
50 pF 50 pF
NAND GATE NAND GATE
0.008 A 0.008 A
1 1
1 1
2 2
5 5
125 °C 125 °C
-40 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP5/6,.08 TSSOP5/6,.08
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR TR
260 NOT SPECIFIED
0.01 mA 0.04 mA
8.5 ns 10 ns
13 ns 15.5 ns
Not Qualified
NO NO
1.1 mm 1.1 mm
5.5 V 5.5 V
2 V 2 V
3.3 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE MILITARY
NICKEL PALLADIUM GOLD Matte Tin (Sn) - annealed
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 NOT SPECIFIED
1.25 mm 1.25 mm
1 1
Yes
419A-02
AEC-Q100

Compare SN74AHC1G00DCKT with alternatives

Compare NLVVHC1G00DFT2G with alternatives