SN74AHC1G00DCKT vs 74AHC1G00GW feature comparison

SN74AHC1G00DCKT Texas Instruments

Buy Now Datasheet

74AHC1G00GW Nexperia

Buy Now Datasheet
No Yes
Obsolete Active
TEXAS INSTRUMENTS INC NEXPERIA
SOIC
GREEN, PLASTIC, SC-70, 5 PIN TSSOP,
5
compliant compliant
EAR99
8542.39.00.01 8542.39.00.01
1996-05-01 1998-11-25
Texas Instruments Nexperia
AHC/VHC/H/U/V AHC/VHC/H/U/V
R-PDSO-G5 R-PDSO-G5
e4 e3
2 mm 2.05 mm
50 pF 50 pF
NAND GATE NAND GATE
0.008 A 0.008 A
1 1
1 1
2 2
5 5
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP5/6,.08 TSSOP5,.08
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR
260 260
0.01 mA 0.04 mA
8.5 ns
13 ns 14.5 ns
Not Qualified Not Qualified
NO NO
1.1 mm 1.1 mm
5.5 V 5.5 V
2 V 2 V
3.3 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
NICKEL PALLADIUM GOLD TIN
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
1.25 mm 1.25 mm
1 3

Compare SN74AHC1G00DCKT with alternatives

Compare 74AHC1G00GW with alternatives