SN74AHC04PWRE4 vs 74AHC04PW,112 feature comparison

SN74AHC04PWRE4 Texas Instruments

Buy Now Datasheet

74AHC04PW,112 Nexperia

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP14,.25 TSSOP-14
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Nexperia
Additional Feature IT CAN ALSO OPERATE AT 5 V NOMINAL
Family AHC/VHC/H/U/V AHC/VHC/H/U/V
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 5 mm 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1 1
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 8.5 ns
Propagation Delay (tpd) 13 ns 14.5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Manufacturer Package Code SOT402-1
Factory Lead Time 4 Weeks

Compare SN74AHC04PWRE4 with alternatives

Compare 74AHC04PW,112 with alternatives