SN74ACT7882-30PNR vs IDT72V243L7-5PF feature comparison

SN74ACT7882-30PNR Texas Instruments

Buy Now Datasheet

IDT72V243L7-5PF Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description LFQFP, PLASTIC, TQFP-80
Pin Count 80 80
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 18 ns 5 ns
Cycle Time 30 ns 7.5 ns
JESD-30 Code S-PQFP-G80 S-PQFP-G80
Length 12 mm 14 mm
Memory Density 36864 bit 36864 bit
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 80 80
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX18 2KX18
Output Characteristics 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 3.45 V
Supply Voltage-Min (Vsup) 4.5 V 3.15 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Width 12 mm 14 mm
Base Number Matches 1 6
Pbfree Code No
Rohs Code No
Additional Feature IT CAN ALSO BE CONFIGURED AS 4K X 9; RETRANSMIT; ASYNCHRONOUS MODE IS ALSO POSSIBLE
Alternate Memory Width 9
Clock Frequency-Max (fCLK) 133.3 MHz
JESD-609 Code e0
Memory IC Type OTHER FIFO
Moisture Sensitivity Level 3
Package Equivalence Code QFP80,.64SQ
Peak Reflow Temperature (Cel) 240
Standby Current-Max 0.015 A
Supply Current-Max 0.035 mA
Terminal Finish Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s) 20

Compare SN74ACT7882-30PNR with alternatives

Compare IDT72V243L7-5PF with alternatives