Part Details for SN74ACT7882-30PNR by Texas Instruments
Overview of SN74ACT7882-30PNR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ACT7882-30PNR
SN74ACT7882-30PNR CAD Models
SN74ACT7882-30PNR Part Data Attributes
|
SN74ACT7882-30PNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7882-30PNR
Texas Instruments
2KX18 OTHER FIFO, 18ns, PQFP80, GREEN, PLASTIC, LQFP-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 18 ns | |
Cycle Time | 30 ns | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Memory Density | 36864 bit | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm |
Alternate Parts for SN74ACT7882-30PNR
This table gives cross-reference parts and alternative options found for SN74ACT7882-30PNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7882-30PNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT72V243L7-5PFG | Integrated Device Technology Inc | Check for Price | FIFO, 2KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | SN74ACT7882-30PNR vs IDT72V243L7-5PFG |
IDT72V243L6PF | Integrated Device Technology Inc | Check for Price | FIFO, 2KX18, 4ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | SN74ACT7882-30PNR vs IDT72V243L6PF |
72V243L6PFG8 | Integrated Device Technology Inc | Check for Price | TQFP-80, Reel | SN74ACT7882-30PNR vs 72V243L6PFG8 |
SN74ACT7882-20PN | Texas Instruments | Check for Price | 2K X 18 OTHER FIFO, 13 ns, PQFP80, GREEN, PLASTIC, LQFP-80 | SN74ACT7882-30PNR vs SN74ACT7882-20PN |
IDT72V243L6PFG8 | Integrated Device Technology Inc | Check for Price | FIFO, 2KX18, 4ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | SN74ACT7882-30PNR vs IDT72V243L6PFG8 |
SN74ACT7882-15PNR | Texas Instruments | Check for Price | 2KX18 OTHER FIFO, 12ns, PQFP80, GREEN, PLASTIC, LQFP-80 | SN74ACT7882-30PNR vs SN74ACT7882-15PNR |
IDT72V243L10PF | Integrated Device Technology Inc | Check for Price | FIFO, 2KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | SN74ACT7882-30PNR vs IDT72V243L10PF |
72V243L7-5PFGI | Renesas Electronics Corporation | Check for Price | 2K x 18 / 4K x 9 SuperSync II FIFO, 3.3V, TQFP90/Tray | SN74ACT7882-30PNR vs 72V243L7-5PFGI |
IDT72V243L7-5PF | Integrated Device Technology Inc | Check for Price | FIFO, 2KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | SN74ACT7882-30PNR vs IDT72V243L7-5PF |
IDT72V243L6PFG | Integrated Device Technology Inc | Check for Price | FIFO, 2KX18, 4ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | SN74ACT7882-30PNR vs IDT72V243L6PFG |