SN74ACT7882-30FN vs IDT72225LA50J8 feature comparison

SN74ACT7882-30FN Texas Instruments

Buy Now Datasheet

IDT72225LA50J8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC LCC
Package Description GREEN, PLASTIC, LCC-68 QCCJ,
Pin Count 68 68
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 18 ns
Clock Frequency-Max (fCLK) 33.4 MHz
Cycle Time 30 ns 50 ns
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Length 24.23 mm
Memory Density 36864 bit 18432 bit
Memory IC Type OTHER FIFO
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 2048 words 1024 words
Number of Words Code 2000 1000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX18 1KX18
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 24.23 mm
Base Number Matches 2 1
Pbfree Code No
JESD-609 Code e0
Moisture Sensitivity Level 3
Terminal Finish TIN LEAD

Compare SN74ACT7882-30FN with alternatives

Compare IDT72225LA50J8 with alternatives