IDT72225LA50J8 vs MT53C51218A1EJ-25TR feature comparison

IDT72225LA50J8 Integrated Device Technology Inc

Buy Now Datasheet

MT53C51218A1EJ-25TR Micron Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code LCC LCC
Package Description QCCJ, QCCJ,
Pin Count 68 68
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Cycle Time 50 ns 25 ns
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e0 e0
Memory Density 18432 bit 9216 bit
Memory Width 18 18
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 1024 words 512 words
Number of Words Code 1000 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1KX18 512X18
Output Characteristics 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 1
Additional Feature RETRANSMIT
Length 24.23 mm
Seated Height-Max 5.08 mm
Terminal Pitch 1.27 mm
Width 24.23 mm

Compare IDT72225LA50J8 with alternatives

Compare MT53C51218A1EJ-25TR with alternatives