SN74ACT7811-25PN vs SN74ACT7802-25PN feature comparison

SN74ACT7811-25PN Texas Instruments

Buy Now Datasheet

SN74ACT7802-25PN Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description TQFP-80 GREEN, PLASTIC, LQFP-80
Pin Count 80 80
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 25 ns 30 ns
Cycle Time 59.88 ns 25 ns
JESD-30 Code S-PQCC-N80 S-PQFP-G80
Length 12 mm 12 mm
Memory Density 18432 bit 18432 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 80 80
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1KX18 1KX18
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN LFQFP
Package Equivalence Code QFP80,.55SQ,20 QFP80,.55SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 12 mm 12 mm
Base Number Matches 2 2
Clock Frequency-Max (fCLK) 40 MHz
JESD-609 Code e4
Moisture Sensitivity Level 3
Terminal Finish NICKEL PALLADIUM GOLD

Compare SN74ACT7811-25PN with alternatives

Compare SN74ACT7802-25PN with alternatives