SN74ACT7811-25PN vs IDT72V233L39268PFGI feature comparison

SN74ACT7811-25PN Rochester Electronics LLC

Buy Now Datasheet

IDT72V233L39268PFGI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description TQFP-80 GREEN, PLASTIC, TQFP-80
Pin Count 80 80
Reach Compliance Code unknown compliant
Access Time-Max 25 ns 5 ns
Cycle Time 59.88 ns 7.5 ns
JESD-30 Code S-PQCC-N80 S-PQFP-G80
JESD-609 Code e4 e3
Length 12 mm 14 mm
Memory Density 18432 bit 18432 bit
Memory Width 18 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 80 80
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1KX18 1KX18
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN LQFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 3.45 V
Supply Voltage-Min (Vsup) 4.5 V 3.15 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 12 mm 14 mm
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.32.00.71
Additional Feature IT CAN ALSO BE CONFIGURED AS 2K X 9

Compare IDT72V233L39268PFGI with alternatives