SN74ACT7200L-50NP vs 5962-8966606XA feature comparison

SN74ACT7200L-50NP Texas Instruments

Buy Now Datasheet

5962-8966606XA Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP CDIP
Package Description DIP, 0.300 INCH, THIN, CERAMIC, DIP-28
Pin Count 28 28
Reach Compliance Code unknown not_compliant
Access Time-Max 50 ns 30 ns
Additional Feature RETRANSMIT RETRANSMIT
Cycle Time 65 ns 40 ns
JESD-30 Code R-PDIP-T28 R-GDIP-T28
JESD-609 Code e0 e0
Length 34.545 mm 37.1475 mm
Memory Density 2304 bit 2304 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 256X9 256X9
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Pbfree Code No
Manufacturer Package Code SD28
ECCN Code EAR99
HTS Code 8542.32.00.71
Date Of Intro 1994-01-01
Clock Frequency-Max (fCLK) 25 MHz
Memory IC Type OTHER FIFO
Moisture Sensitivity Level 1
Package Equivalence Code DIP28,.3
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.0009 A
Supply Current-Max 0.14 mA

Compare SN74ACT7200L-50NP with alternatives

Compare 5962-8966606XA with alternatives