SN74ACT2235-30PMR
vs
SN74ACT2235-20PAG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
QFP
QFP
Package Description
LFQFP,
GREEN, PLASTIC, TQFP-64
Pin Count
64
64
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
25 ns
Additional Feature
BYPASS-XCVR
BYPASS-XCVR
Cycle Time
30 ns
20 ns
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
Length
10 mm
10 mm
Memory Density
9216 bit
9216 bit
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
64
64
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1KX9
1KX9
Output Characteristics
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
TFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.6 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
Base Number Matches
1
2
Pbfree Code
Yes
JESD-609 Code
e4
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SN74ACT2235-30PMR with alternatives