Part Details for SN74ACT2235-20PAG by Rochester Electronics LLC
Overview of SN74ACT2235-20PAG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V83L20PAGI8 | Renesas Electronics Corporation | 2K x 9 DualAsync FIFO, 3.3V | |
74ALVCH162820PAG8 | Renesas Electronics Corporation | 10 BIT FLIPFLOP W/DUAL OUT | |
72V83L20PAGI | Renesas Electronics Corporation | 2K x 9 DualAsync FIFO, 3.3V |
Part Details for SN74ACT2235-20PAG
SN74ACT2235-20PAG CAD Models
SN74ACT2235-20PAG Part Data Attributes
|
SN74ACT2235-20PAG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ACT2235-20PAG
Rochester Electronics LLC
1KX9 BI-DIRECTIONAL FIFO, 25ns, PQFP64, GREEN, PLASTIC, TQFP-64
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
Access Time-Max | 25 ns | |
Additional Feature | BYPASS-XCVR | |
Cycle Time | 20 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Memory Density | 9216 bit | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |