SN74ABT821ADWG4 vs SN74ABT821ADWE4 feature comparison

SN74ABT821ADWG4 Texas Instruments

Buy Now Datasheet

SN74ABT821ADWE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP24,.4 SOP, SOP24,.4
Pin Count 24 24
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type INDEPENDENT CONTROL
Count Direction UNIDIRECTIONAL
Family ABT ABT
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e4 e4
Length 15.4 mm 15.4 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 125000000 Hz 125000000 Hz
Max I(ol) 0.064 A 0.064 A
Moisture Sensitivity Level 1 1
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 38 mA 38 mA
Prop. Delay@Nom-Sup 6.7 ns
Propagation Delay (tpd) 6.7 ns 6.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare SN74ABT821ADWG4 with alternatives

Compare SN74ABT821ADWE4 with alternatives