SN74ABT3614-20PQR
vs
723614L20PQFGI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
QFP,
GREEN, PLASTIC, QFP-132
Pin Count
132
132
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
12 ns
12 ns
Additional Feature
PARITY GENERATOR/CHECKER, MAILBOX
MAIL BOX; PARITY GENERATOR/CHECKER
Cycle Time
20 ns
20 ns
JESD-30 Code
S-PQFP-G132
S-PQFP-G132
Length
24.13 mm
24.13 mm
Memory Density
2304 bit
2304 bit
Memory Width
36
36
Number of Functions
1
1
Number of Terminals
132
132
Number of Words
64 words
64 words
Number of Words Code
64
64
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
64X36
64X36
Output Characteristics
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.572 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
QUAD
QUAD
Width
24.13 mm
24.13 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Clock Frequency-Max (fCLK)
50 MHz
JESD-609 Code
e3
Memory IC Type
BI-DIRECTIONAL FIFO
Package Equivalence Code
SPQFP132,1.1SQ
Standby Current-Max
0.001 A
Supply Current-Max
0.001 mA
Terminal Finish
MATTE TIN
Compare SN74ABT3614-20PQR with alternatives
Compare 723614L20PQFGI with alternatives