Memory
723614L20PQFGI
Integrated Device Technology Inc
Description: Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132

Overview of 723614L20PQFGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 723614L20PQFGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 723614L20PQFGI by Integrated Device Technology Inc

723614L20PQFGI
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
GREEN, PLASTIC, QFP-132
Pin Count
132
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
12 ns
Additional Feature
MAIL BOX; PARITY GENERATOR/CHECKER
Clock Frequency-Max (fCLK)
50 MHz
Cycle Time
20 ns
JESD-30 Code
S-PQFP-G132
JESD-609 Code
e3
Length
24.13 mm
Memory Density
2304 bit
Memory IC Type
BI-DIRECTIONAL FIFO
Memory Width
36
Number of Functions
1
Number of Terminals
132
Number of Words
64 words
Number of Words Code
64
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64X36
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
SPQFP132,1.1SQ
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.001 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Width
24.13 mm
Want to compare parts?
  1. 723614L20PQFGI
    Integrated Device Technology Inc
    Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132
    VS

Alternate Parts for 723614L20PQFGI

This table gives cross-reference parts and alternative options found for 723614L20PQFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 723614L20PQFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT723614L20PQFGI Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 Integrated Device Technology Inc 723614L20PQFGI vs IDT723614L20PQFGI
IDT723612L20PQFI9 FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc 723614L20PQFGI vs IDT723612L20PQFI9
SN74ABT3612-20PQR 64X36 BI-DIRECTIONAL FIFO, 12ns, PQFP132, GREEN, PLASTIC, BQFP-132 Texas Instruments 723614L20PQFGI vs SN74ABT3612-20PQR
IDT723614L20PQF9 FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc 723614L20PQFGI vs IDT723614L20PQF9
SN74ABT3614-20PQR 64X36 BI-DIRECTIONAL FIFO, 12ns, PQFP132, GREEN, PLASTIC, BQFP-132 Texas Instruments 723614L20PQFGI vs SN74ABT3614-20PQR
IDT723612L20PQFG Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 Integrated Device Technology Inc 723614L20PQFGI vs IDT723612L20PQFG
723612L20PQFI9 PQFP-132, Tray Integrated Device Technology Inc 723614L20PQFGI vs 723612L20PQFI9
IDT723612L20PQF Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc 723614L20PQFGI vs IDT723612L20PQF
SN74ABT3612-20PQ 64 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70 Texas Instruments 723614L20PQFGI vs SN74ABT3612-20PQ
IDT723614L20PQFG Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 Integrated Device Technology Inc 723614L20PQFGI vs IDT723614L20PQFG
Part Number Description Manufacturer Compare
IDT723613L20PQFI9 FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc 723614L20PQFGI vs IDT723613L20PQFI9
SN74ABT3613-30PQ 64 x 36 synchronous FIFO memory 132-BQFP 0 to 70 Texas Instruments 723614L20PQFGI vs SN74ABT3613-30PQ
IDT72V3613L12PQF FIFO, 64X36, 8ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc 723614L20PQFGI vs IDT72V3613L12PQF
SNJ54ABT3614HFPR 64X36 BI-DIRECTIONAL FIFO, 12ns, CQFP132, CERAMIC, QFP-132 Texas Instruments 723614L20PQFGI vs SNJ54ABT3614HFPR
SN74ABT3612-15PQ 64 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70 Texas Instruments 723614L20PQFGI vs SN74ABT3612-15PQ
IDT72V3611L20PQF9 FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc 723614L20PQFGI vs IDT72V3611L20PQF9
72V3612L20PQF PQFP-132, Tray Integrated Device Technology Inc 723614L20PQFGI vs 72V3612L20PQF
SN74ABT3612-30PQR 64X36 BI-DIRECTIONAL FIFO, 15ns, PQFP132, GREEN, PLASTIC, BQFP-132 Texas Instruments 723614L20PQFGI vs SN74ABT3612-30PQR
72V3613L12PQF PQFP-132, Tray Integrated Device Technology Inc 723614L20PQFGI vs 72V3613L12PQF
SN74ABT3613-20PQR 64X36 OTHER FIFO, 12ns, PQFP132, PLASTIC, BQFP-132 Texas Instruments 723614L20PQFGI vs SN74ABT3613-20PQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 723614L20PQFGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 723614L20PQFGI by Integrated Device Technology Inc

  • Please alert me when 723614L20PQFGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 723614L20PQFGI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 723614L20PQFGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 723614L20PQFGI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 723614L20PQFGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 723614L20PQFGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: