SN74ABT3614-20PQR vs 723613L20PQF feature comparison

SN74ABT3614-20PQR Texas Instruments

Buy Now Datasheet

723613L20PQF Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP PQFP
Package Description QFP, PLASTIC, QFP-132
Pin Count 132 132
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 12 ns 12 ns
Additional Feature PARITY GENERATOR/CHECKER, MAILBOX
Cycle Time 20 ns 20 ns
JESD-30 Code S-PQFP-G132 S-PQFP-G132
Length 24.13 mm 24.13 mm
Memory Density 2304 bit 2304 bit
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 132 132
Number of Words 64 words 64 words
Number of Words Code 64 64
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64X36 64X36
Output Characteristics 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 24.13 mm 24.13 mm
Base Number Matches 1 13
Pbfree Code No
Rohs Code No
Manufacturer Package Code PQ132
Clock Frequency-Max (fCLK) 50 MHz
JESD-609 Code e0
Memory IC Type OTHER FIFO
Moisture Sensitivity Level 3
Package Equivalence Code SPQFP132,1.1SQ
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.000001 A
Supply Current-Max 0.001 mA
Terminal Finish TIN LEAD

Compare SN74ABT3614-20PQR with alternatives

Compare 723613L20PQF with alternatives