SN7490AJ vs MC7490P feature comparison

SN7490AJ Texas Instruments

Buy Now Datasheet

MC7490P Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description DIP, DIP14,.3 ,
Pin Count 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
Count Direction UP
Family TTL/H/L
JESD-30 Code R-GDIP-T14
Length 19.56 mm
Load Capacitance (CL) 15 pF
Load/Preset Input YES
Logic IC Type DECADE COUNTER DECADE COUNTER
Max Frequency@Nom-Sup 16000000 Hz
Max I(ol) 0.016 A
Mode of Operation ASYNCHRONOUS
Number of Bits 3
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 42 mA
Propagation Delay (tpd) 35 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type NEGATIVE EDGE
Width 7.62 mm
fmax-Min 16 MHz
Base Number Matches 2 3

Compare SN7490AJ with alternatives

Compare MC7490P with alternatives