SN74154N3 vs SN74AHCT138PWE4 feature comparison

SN74154N3 Texas Instruments

Buy Now Datasheet

SN74AHCT138PWE4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP TSSOP
Package Description DIP, DIP24,.6 GREEN, PLASTIC, TSSOP-16
Pin Count 24 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Family TTL/H/L AHCT/VHCT/VT
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDIP-T24 R-PDSO-G16
Length 31.75 mm 5 mm
Load Capacitance (CL) 15 pF 50 pF
Logic IC Type 4-LINE TO 16-LINE DECODER 3-LINE TO 8-LINE DECODER
Number of Functions 1 1
Number of Terminals 24 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP24,.6 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supply Current-Max (ICC) 56 mA 0.04 mA
Propagation Delay (tpd) 36 ns 13 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 15.24 mm 4.4 mm
Base Number Matches 1 1
Additional Feature 3 ENABLE INPUTS
JESD-609 Code e4
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Bits 8
Output Characteristics 3-STATE
Packing Method TUBE
Prop. Delay@Nom-Sup 12 ns
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare SN74154N3 with alternatives

Compare SN74AHCT138PWE4 with alternatives