SN65LVDT3486BDR
vs
DS34C87TMX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOIC-16
SOIC-16
Pin Count
16
16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
High Level Input Current-Max
0.00001 A
0.000001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
STANDARD
Interface IC Type
LINE RECEIVER
LINE DRIVER
Interface Standard
EIA-644; TIA-644
EIA-422
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e0
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
TOTEM-POLE
3-STATE
Output Low Current-Max
0.004 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
6 ns
Receiver Number of Bits
4
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
23 mA
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Differential Output
YES
Driver Number of Bits
4
Transmit Delay-Max
11 ns
Compare SN65LVDT3486BDR with alternatives
Compare DS34C87TMX with alternatives