SN65LVDS32D vs SN65LVDS32DG4 feature comparison

SN65LVDS32D Texas Instruments

Buy Now Datasheet

SN65LVDS32DG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, MS-012AC, SOIC-16 GREEN, PLASTIC, MS-012AC, SOIC-16
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
High Level Input Current-Max 0.00001 A 0.00001 A
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-644; TIA-644 EIA-644; TIA-644
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics DIFFERENTIAL DIFFERENTIAL
Output Low Current-Max 0.008 A 0.008 A
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 3 ns 3 ns
Receiver Number of Bits 4 4
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 18 mA 18 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Supply Voltage1-Max 3.6 V 3.6 V
Supply Voltage1-Min 3 V 3 V
Supply Voltage1-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare SN65LVDS32D with alternatives

Compare SN65LVDS32DG4 with alternatives