SN65LVDS32BD
vs
SN65LVDS33DG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOIC-16
SOP, SOP16,.25
Pin Count
16
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
High Level Input Current-Max
0.00001 A
0.00001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
EIA-644; TIA-644
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Low Current-Max
0.004 A
0.004 A
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
6 ns
6 ns
Receiver Number of Bits
4
4
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
23 mA
23 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Supply Voltage1-Max
3.6 V
3.6 V
Supply Voltage1-Min
3 V
3 V
Supply Voltage1-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Output Characteristics
TOTEM-POLE
Compare SN65LVDS32BD with alternatives
Compare SN65LVDS33DG4 with alternatives