SN65LV1224BMDBREP vs DS92LV1023MWC feature comparison

SN65LV1224BMDBREP Texas Instruments

Buy Now Datasheet

DS92LV1023MWC Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SSOP
Package Description SSOP-28 DIE, DIE OR CHIP
Pin Count 28
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL STANDARD
Interface IC Type LINE RECEIVER LINE DRIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDSO-G28 X-XUUC-N
JESD-609 Code e4
Length 10.2 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 28
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SSOP DIE
Package Equivalence Code SSOP28,.3 DIE OR CHIP
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE, SHRINK PITCH UNCASED CHIP
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 1
Seated Height-Max 2 mm
Supply Current-Max 95 mA 90 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm
Base Number Matches 1 2
Differential Output YES

Compare SN65LV1224BMDBREP with alternatives

Compare DS92LV1023MWC with alternatives