SN65LV1023ARHBR vs SN65LV1224DBG4 feature comparison

SN65LV1023ARHBR Texas Instruments

Buy Now Datasheet

SN65LV1224DBG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN SSOP
Package Description QFN-32 SSOP, SSOP28,.3
Pin Count 32 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Differential Output YES
Driver Number of Bits 1
Input Characteristics STANDARD DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE DRIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code S-PQCC-N32 R-PDSO-G28
JESD-609 Code e4 e4
Length 5 mm 10.2 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 32 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics DIFFERENTIAL
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SSOP
Package Equivalence Code LCC32,.2SQ,20 SSOP28,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 1 1
Seated Height-Max 1 mm 2 mm
Supply Current-Max 70 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 103 ns
Width 5 mm 5.3 mm
Base Number Matches 1 1
Receive Delay-Max 2.5 ns
Technology CMOS

Compare SN65LV1023ARHBR with alternatives

Compare SN65LV1224DBG4 with alternatives