SN65LV1021DB vs SN65LV1023DBR feature comparison

SN65LV1021DB Texas Instruments

Buy Now Datasheet

SN65LV1023DBR Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SSOP SSOP
GREEN, PLASTIC, SSOP-28 GREEN, PLASTIC, SSOP-28
28 28
compliant unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments
YES YES
1 1
STANDARD DIFFERENTIAL
LINE DRIVER LINE DRIVER
GENERAL PURPOSE GENERAL PURPOSE
R-PDSO-G28 R-PDSO-G28
e4
10.2 mm 10.2 mm
1
1 1
28 28
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SSOP
SSOP28,.3 SSOP28,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
260 NOT SPECIFIED
Not Qualified Not Qualified
2 mm 2 mm
50 mA 70 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 NOT SPECIFIED
5.3 mm 5.3 mm
1 1
CMOS
0.4 ns

Compare SN65LV1021DB with alternatives

Compare SN65LV1023DBR with alternatives