SN65LBC180RSAT vs SN65LBC180RSATG4 feature comparison

SN65LBC180RSAT Texas Instruments

Buy Now Datasheet

SN65LBC180RSATG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description GREEN, PLASTIC, QFN-16 HVQCCN, LCC16,.16SQ,25
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN
Differential Output YES YES
Driver Number of Bits 1 1
High Level Input Current-Max 0.0001 A 0.0001 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-485; ISO 8482 EIA-485; ISO 8482
JESD-30 Code S-PQCC-N16 S-PQCC-N16
JESD-609 Code e4 e4
Length 4 mm 4 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 1.1 V 1.1 V
Output Characteristics 3-STATE 3-STATE
Output Low Current-Max 0.008 A 0.008 A
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.16SQ,25 LCC16,.16SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 33 ns 33 ns
Receiver Number of Bits 1 1
Seated Height-Max 1 mm 1 mm
Supply Current-Max 4 mA 4 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 5.25 V 5.25 V
Supply Voltage1-Min 4.75 V 4.75 V
Supply Voltage1-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transmit Delay-Max 18 ns 18 ns
Width 4 mm 4 mm
Base Number Matches 1 1

Compare SN65LBC180RSAT with alternatives

Compare SN65LBC180RSATG4 with alternatives