SN65LBC180RSARG4
vs
ADM489ARUZ-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
QFN
TSSOP
Package Description
HVQCCN, LCC16,.16SQ,25
LEAD FREE, MO-153AB, TSSOP-16
Pin Count
16
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN
Differential Output
YES
YES
Driver Number of Bits
1
1
High Level Input Current-Max
0.0001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-485; ISO 8482
EIA-422; EIA-485
JESD-30 Code
S-PQCC-N16
R-PDSO-G16
JESD-609 Code
e4
e3
Length
4 mm
5 mm
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
1.1 V
Output Low Current-Max
0.008 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
TSSOP
Package Equivalence Code
LCC16,.16SQ,25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Receive Delay-Max
33 ns
2000 ns
Receiver Number of Bits
1
1
Seated Height-Max
1 mm
1.2 mm
Supply Current-Max
5 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Transmit Delay-Max
18 ns
2000 ns
Width
4 mm
4.4 mm
Base Number Matches
1
2
Compare SN65LBC180RSARG4 with alternatives
Compare ADM489ARUZ-REEL with alternatives