SN65LBC175ANR vs SN75ALS199N feature comparison

SN65LBC175ANR Texas Instruments

Buy Now Datasheet

SN75ALS199N Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, ROHS COMPLIANT, PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Driver Number of Bits 4
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 V.10; V.11; X.26; X.27
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e4 e4
Length 19.305 mm 19.305 mm
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 16 ns 22 ns
Receiver Number of Bits 4 4
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BICMOS BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 4
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
High Level Input Current-Max 0.0001 A
Output Characteristics 3-STATE
Output Low Current-Max 0.016 A
Output Polarity TRUE
Package Equivalence Code DIP16,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max 35 mA
Supply Voltage1-Max 5.25 V
Supply Voltage1-Min 4.75 V
Supply Voltage1-Nom 5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SN65LBC175ANR with alternatives

Compare SN75ALS199N with alternatives