SN65LBC175ADRG4 vs AM26LS32MF feature comparison

SN65LBC175ADRG4 Texas Instruments

Buy Now Datasheet

AM26LS32MF YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC PHILIPS COMPONENTS
Part Package Code SOIC
Package Description SOP, SOP16,.25 ,
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Driver Number of Bits 4
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 EIA-422; EIA-423; FED STD 1020; FED STD 1030
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e4
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Low Current-Max 0.008 A
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 16 ns 25 ns
Receiver Number of Bits 4 4
Seated Height-Max 1.75 mm
Supply Current-Max 20 mA 70 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology BICMOS BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 1 1
Output Characteristics 3-STATE
Output Polarity INVERTED

Compare SN65LBC175ADRG4 with alternatives

Compare AM26LS32MF with alternatives