SN65HVD3083EDGSG4 vs MAX1481CUB feature comparison

SN65HVD3083EDGSG4 Texas Instruments

Buy Now Datasheet

MAX1481CUB Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code MSOP SOIC
Package Description TSSOP, TSSOP10,.19,20 TSSOP, TSSOP10,.19,20
Pin Count 10 10
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 1 1
High Level Input Current-Max 0.0001 A 0.000002 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-485-A; TIA-485-A; EIA-422 EIA-422; EIA-485
JESD-30 Code S-PDSO-G10 S-PDSO-G10
JESD-609 Code e4 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V 2 V
Output Characteristics DIFFERENTIAL
Output Low Current-Max 0.01 A 0.004 A
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP10,.19,20 TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 100 ns 150 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.1 mm 1.1 mm
Supply Current-Max 0.75 mA 0.6 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 500 ns 1000 ns
Width 3 mm 3 mm
Base Number Matches 1 1
Pbfree Code No

Compare SN65HVD3083EDGSG4 with alternatives

Compare MAX1481CUB with alternatives