SN65HVD1176D
vs
MAX3468ESA+T
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Part Package Code
SOIC
8-SOIC_N-150_MIL
Package Description
GREEN, PLASTIC, SOIC-8
0.150 INCH, MS-012AA, SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Devices
Differential Output
YES
YES
Driver Number of Bits
1
1
High Level Input Current-Max
0.0001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-485-A; TIA-485-A
EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e3
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
2.1 V
2.1 V
Output Characteristics
DIFFERENTIAL
Output Low Current-Max
0.0001 A
0.004 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
25 ns
20 ns
Receiver Number of Bits
1
1
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
6 mA
4 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
5.25 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Transmit Delay-Max
10 ns
15 ns
Width
3.9 mm
3.9 mm
Base Number Matches
4
1
Manufacturer Package Code
8-SOIC_N-150_MIL
Date Of Intro
2003-11-07
Compare SN65HVD1176D with alternatives
Compare MAX3468ESA+T with alternatives