SN65EL16D vs SN65EL16DGKR feature comparison

SN65EL16D Texas Instruments

Buy Now Datasheet

SN65EL16DGKR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC TSSOP
Package Description SOIC-8 VSSOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code 5A991.B.1 5A991.B.1
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Driver Number of Bits 1 1
High Level Input Current-Max 0.00015 A 0.00015 A
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics DIFFERENTIAL DIFFERENTIAL
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 0.3 ns 0.3 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.75 mm 1.1 mm
Supply Current-Max 23 mA 23 mA
Supply Voltage-Max 5.7 V 5.7 V
Supply Voltage-Min 4.2 V 4.2 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 0.3 ns 0.3 ns
Width 3.9 mm 3 mm
Base Number Matches 4 1

Compare SN65EL16D with alternatives

Compare SN65EL16DGKR with alternatives